Technical Documents
Specifications
Brand
OmronMaximum Load Current
2 A
Mounting Type
PCB Mount
Maximum Load Voltage
264 V
Maximum Control Voltage
6 V
Switching Type
Zero Crossing
Control Voltage Range
4 → 6 V dc
Minimum Load Current
0.10 A
Output Device
Triac
Load Voltage Range
100 → 240 V ac
Dimensions
24.5 x 5.5 x 20.5mm
Height
20.5mm
Length
24.5mm
Operating Temperature Range
-30 → +80°C
Maximum Operating Temperature
+80°C
Depth
5.5mm
Minimum Operating Temperature
-30°C
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
| quantity | Unit price |
|---|---|
| 1 - 19 | P.O.A. |
| 20 - 24 | P.O.A. |
| 25 - 49 | P.O.A. |
| 50 - 249 | P.O.A. |
| 250+ | P.O.A. |
Technical Documents
Specifications
Brand
OmronMaximum Load Current
2 A
Mounting Type
PCB Mount
Maximum Load Voltage
264 V
Maximum Control Voltage
6 V
Switching Type
Zero Crossing
Control Voltage Range
4 → 6 V dc
Minimum Load Current
0.10 A
Output Device
Triac
Load Voltage Range
100 → 240 V ac
Dimensions
24.5 x 5.5 x 20.5mm
Height
20.5mm
Length
24.5mm
Operating Temperature Range
-30 → +80°C
Maximum Operating Temperature
+80°C
Depth
5.5mm
Minimum Operating Temperature
-30°C