Omron Solid State Relay, 10 A Load, Panel Mount, 264 V ac Load, 32 V dc Control

RS Stock No.: 807-4664Brand: OmronManufacturers Part No.: G3NA-210B-UTU-DC5-24
brand-logo
View all in Solid State Relays

Technical documents

Specifications

Brand

Omron

Maximum Load Current

10 A

Mounting Type

Panel Mount

Maximum Load Voltage

264 V ac

Minimum Load Voltage

19 V ac

Maximum Control Voltage

32 V dc

Minimum Control Voltage

4 V dc

Switching Type

Zero Crossing

Control Voltage Range

4 → 32 V dc

Minimum Load Current

0.1 A

Terminal Type

Screw

Output Device

Phototriac Coupler

Load Voltage Range

19 → 264V ac

Maximum Turn On Time

1 ms

Dimensions

58 x 30 x 43mm

Height

43mm

Off State Leakage Current

10 mA

Length

58mm

Depth

30mm

Operating Temperature Range

-30 → +80°C

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+80°C

Stock information temporarily unavailable.

P.O.A.

Omron Solid State Relay, 10 A Load, Panel Mount, 264 V ac Load, 32 V dc Control

P.O.A.

Omron Solid State Relay, 10 A Load, Panel Mount, 264 V ac Load, 32 V dc Control

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Omron

Maximum Load Current

10 A

Mounting Type

Panel Mount

Maximum Load Voltage

264 V ac

Minimum Load Voltage

19 V ac

Maximum Control Voltage

32 V dc

Minimum Control Voltage

4 V dc

Switching Type

Zero Crossing

Control Voltage Range

4 → 32 V dc

Minimum Load Current

0.1 A

Terminal Type

Screw

Output Device

Phototriac Coupler

Load Voltage Range

19 → 264V ac

Maximum Turn On Time

1 ms

Dimensions

58 x 30 x 43mm

Height

43mm

Off State Leakage Current

10 mA

Length

58mm

Depth

30mm

Operating Temperature Range

-30 → +80°C

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+80°C