Technical documents
Specifications
Brand
OmronMaximum Load Current
25 A
Mounting Type
DIN Rail
Maximum Load Voltage
528 V ac
Minimum Load Voltage
200 V ac
Switching Type
Zero Crossing
Range
G3PE
Minimum Load Current
100
Contact Configuration
SPST-NO
Output Device
Triac
Series
G3PE-525B 12-24VDC
Country of Origin
Japan
You may be interested in
Omron G3PE Series Solid State Relay, 25 A Load, DIN Rail Mount, 528 V ac Load, 30 V dc ControlBrand: Omron
P.O.A.Each (ex VAT)
P.O.A.
Omron G3PE-525B 12-24VDC Series Solid State Relay, 25 A Load, DIN Rail Mount, 528 V ac Load
1
P.O.A.
Omron G3PE-525B 12-24VDC Series Solid State Relay, 25 A Load, DIN Rail Mount, 528 V ac Load
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in
Omron G3PE Series Solid State Relay, 25 A Load, DIN Rail Mount, 528 V ac Load, 30 V dc ControlBrand: Omron
P.O.A.Each (ex VAT)
Technical documents
Specifications
Brand
OmronMaximum Load Current
25 A
Mounting Type
DIN Rail
Maximum Load Voltage
528 V ac
Minimum Load Voltage
200 V ac
Switching Type
Zero Crossing
Range
G3PE
Minimum Load Current
100
Contact Configuration
SPST-NO
Output Device
Triac
Series
G3PE-525B 12-24VDC
Country of Origin
Japan
You may be interested in
Omron G3PE Series Solid State Relay, 25 A Load, DIN Rail Mount, 528 V ac Load, 30 V dc ControlBrand: Omron
P.O.A.Each (ex VAT)
