Omron G3RV-SR Series Solid State Relay, 3 A Load, DIN Rail Mount, 240 V Load

RS Stock No.: 264-7432Brand: OmronManufacturers Part No.: G3RV-SR500-D DC12
brand-logo
View all in Solid State Relays

Technical documents

Specifications

Brand

Omron

Maximum Load Current

3 A

Mounting Type

DIN Rail

Maximum Load Voltage

240 V

Minimum Load Voltage

100 V

Range

Slimline

Minimum Load Current

2 A

Contact Configuration

SPST

Output Device

Triac

Series

G3RV-SR

Stock information temporarily unavailable.

P.O.A.

Omron G3RV-SR Series Solid State Relay, 3 A Load, DIN Rail Mount, 240 V Load

P.O.A.

Omron G3RV-SR Series Solid State Relay, 3 A Load, DIN Rail Mount, 240 V Load

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Omron

Maximum Load Current

3 A

Mounting Type

DIN Rail

Maximum Load Voltage

240 V

Minimum Load Voltage

100 V

Range

Slimline

Minimum Load Current

2 A

Contact Configuration

SPST

Output Device

Triac

Series

G3RV-SR