Omron Flange Mount Non-Latching Relay, 12V dc Coil, 20A Switching Current, SPST

RS Stock No.: 235-3716Brand: OmronManufacturers Part No.: G4F-11123T-US 12DC
brand-logo
View all in Power Relays

Technical documents

Specifications

Brand

Omron

Coil Voltage

12V dc

Contact Configuration

SPST

Mounting Type

Flange Mount

Switching Current

20A

Number of Poles

1

Terminal Type

Quick Connect

Maximum Switching Voltage AC

250V ac

Length

48mm

Coil Resistance

160 Ω

Coil Power

900mW

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+55°C

Isolation Coil To Contact

2kV

Depth

31mm

Height

27.45mm

Maximum Switching Power AC

4.4 kVA

Application

Power

P.O.A.

Omron Flange Mount Non-Latching Relay, 12V dc Coil, 20A Switching Current, SPST

P.O.A.

Omron Flange Mount Non-Latching Relay, 12V dc Coil, 20A Switching Current, SPST

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 14P.O.A.
15 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Brand

Omron

Coil Voltage

12V dc

Contact Configuration

SPST

Mounting Type

Flange Mount

Switching Current

20A

Number of Poles

1

Terminal Type

Quick Connect

Maximum Switching Voltage AC

250V ac

Length

48mm

Coil Resistance

160 Ω

Coil Power

900mW

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+55°C

Isolation Coil To Contact

2kV

Depth

31mm

Height

27.45mm

Maximum Switching Power AC

4.4 kVA

Application

Power