Technical documents
Specifications
Brand
OmronCoil Voltage
12V dc
Contact Configuration
SPST
Mounting Type
PCB Mount
Switching Current
5A
Terminal Type
Through Hole
Length
20.5mm
Coil Resistance
720 Ω
Coil Power
200mW
Life
100000 (Electrical) cycles
Maximum Operating Temperature
+70°C
Isolation Coil To Contact
4kV ac
Depth
7.2mm
Minimum Operating Temperature
-40°C
Height
15.3mm
Maximum Switching Power AC
1.25 kVA
Maximum Switching Power DC
90 W
Application
Power
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
| quantity | Unit price |
|---|---|
| 1 - 14 | P.O.A. |
| 15 - 49 | P.O.A. |
| 50 - 99 | P.O.A. |
| 100 - 249 | P.O.A. |
| 250+ | P.O.A. |
Technical documents
Specifications
Brand
OmronCoil Voltage
12V dc
Contact Configuration
SPST
Mounting Type
PCB Mount
Switching Current
5A
Terminal Type
Through Hole
Length
20.5mm
Coil Resistance
720 Ω
Coil Power
200mW
Life
100000 (Electrical) cycles
Maximum Operating Temperature
+70°C
Isolation Coil To Contact
4kV ac
Depth
7.2mm
Minimum Operating Temperature
-40°C
Height
15.3mm
Maximum Switching Power AC
1.25 kVA
Maximum Switching Power DC
90 W
Application
Power
