Omron PCB Mount Latching Relay, 24V dc Coil, 1A Switching Current, DPDT

RS Stock No.: 789-7561Brand: OmronManufacturers Part No.: G6AK234PSTUS24DC
brand-logo
View all in Signal Relays

Technical documents

Specifications

Brand

Omron

Coil Voltage

24V dc

Contact Configuration

DPDT

Mounting Type

PCB Mount

Terminal Type

Through Hole

Switching Current

1A

Application

Signal

Life

100 Million (Mechanical) operations, 500000 (Electrical) operations

Coil Resistance

3.2 kΩ

Operating Temperature Range

-40 → +70°C

Features

Permanent Magnet Armature

Isolation Coil To Contact

1kV ac

Electrical Life

500000 operations

Coil Power

180mW

Country of Origin

Japan

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Omron PCB Mount Latching Relay, 24V dc Coil, 1A Switching Current, DPDT

P.O.A.

Omron PCB Mount Latching Relay, 24V dc Coil, 1A Switching Current, DPDT
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Omron

Coil Voltage

24V dc

Contact Configuration

DPDT

Mounting Type

PCB Mount

Terminal Type

Through Hole

Switching Current

1A

Application

Signal

Life

100 Million (Mechanical) operations, 500000 (Electrical) operations

Coil Resistance

3.2 kΩ

Operating Temperature Range

-40 → +70°C

Features

Permanent Magnet Armature

Isolation Coil To Contact

1kV ac

Electrical Life

500000 operations

Coil Power

180mW

Country of Origin

Japan