Omron PCB Mount Non-Latching Relay, 24V dc Coil, 5A Switching Current, SPST

RS Stock No.: 399-6049Brand: OmronManufacturers Part No.: G6B-1114P-US-SV 24DC
brand-logo
View all in Power Relays

Technical documents

Specifications

Brand

Omron

Coil Voltage

24V dc

Contact Configuration

SPST

Mounting Type

PCB Mount

Switching Current

5A

Terminal Type

Through Hole

Maximum Switching Voltage AC

380V ac

Maximum Switching Voltage DC

125V dc

Length

20mm

Coil Resistance

2.88 kΩ

Coil Power

200mW

Depth

10mm

Height

10mm

Maximum Operating Temperature

+70°C

Life

1000000 (Electrical) cycles, 50000000 (Mechanical) cycles

Isolation Coil To Contact

3kV ac

Contact Material

Silver Alloy

Minimum Operating Temperature

-25°C

Maximum Switching Power DC

150 W

Maximum Switching Power AC

1.25 kVA

Application

Power

You may be interested in

P.O.A.

Omron PCB Mount Non-Latching Relay, 24V dc Coil, 5A Switching Current, SPST

P.O.A.

Omron PCB Mount Non-Latching Relay, 24V dc Coil, 5A Switching Current, SPST

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

Omron

Coil Voltage

24V dc

Contact Configuration

SPST

Mounting Type

PCB Mount

Switching Current

5A

Terminal Type

Through Hole

Maximum Switching Voltage AC

380V ac

Maximum Switching Voltage DC

125V dc

Length

20mm

Coil Resistance

2.88 kΩ

Coil Power

200mW

Depth

10mm

Height

10mm

Maximum Operating Temperature

+70°C

Life

1000000 (Electrical) cycles, 50000000 (Mechanical) cycles

Isolation Coil To Contact

3kV ac

Contact Material

Silver Alloy

Minimum Operating Temperature

-25°C

Maximum Switching Power DC

150 W

Maximum Switching Power AC

1.25 kVA

Application

Power

You may be interested in