Technical documents
Specifications
Brand
OmronCoil Voltage
5V dc
Contact Configuration
SPST
Mounting Type
PCB Mount
Switching Current
10A
Terminal Type
Through Hole
Maximum Switching Voltage AC
380V ac
Maximum Switching Voltage DC
125V dc
Length
20mm
Coil Resistance
125 Ω
Coil Power
200mW
Contact Material
Silver Alloy
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+70°C
Isolation Coil To Contact
2kV ac
Depth
15mm
Height
10mm
Life
1000000 (Electrical) cycles, 50000000 (Mechanical) cycles
Maximum Switching Power DC
300 W
Maximum Switching Power AC
2.5 kVA
Application
Power
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15 - 49 | P.O.A. |
50 - 99 | P.O.A. |
100 - 249 | P.O.A. |
250+ | P.O.A. |
Technical documents
Specifications
Brand
OmronCoil Voltage
5V dc
Contact Configuration
SPST
Mounting Type
PCB Mount
Switching Current
10A
Terminal Type
Through Hole
Maximum Switching Voltage AC
380V ac
Maximum Switching Voltage DC
125V dc
Length
20mm
Coil Resistance
125 Ω
Coil Power
200mW
Contact Material
Silver Alloy
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+70°C
Isolation Coil To Contact
2kV ac
Depth
15mm
Height
10mm
Life
1000000 (Electrical) cycles, 50000000 (Mechanical) cycles
Maximum Switching Power DC
300 W
Maximum Switching Power AC
2.5 kVA
Application
Power