Omron PCB Mount Non-Latching Relay, 24V dc Coil, 3A Switching Current, SPDT

RS Stock No.: 686-7200Brand: OmronManufacturers Part No.: G6E134PSTUS24DC
brand-logo
View all in Power Relays

Technical documents

Specifications

Brand

Omron

Coil Voltage

24V dc

Contact Configuration

SPDT

Mounting Type

PCB Mount

Switching Current

3A

Terminal Type

Through Hole

Length

16mm

Coil Resistance

2.88 kΩ

Maximum Operating Temperature

+70°C

Depth

9.91mm

Minimum Operating Temperature

-40°C

Height

8.38mm

Contact Material

Gold Plated

Maximum Switching Power DC

60 W

Maximum Switching Power AC

50VA

Application

Signal

Country of Origin

Japan

Product details

G6E Series

SPDT subminiature signal switching relays
Fully sealed construction allows immersion cleaning of PCB
High sensitivity
Impulse withstand voltage meets FCC Part 68 requirements

Approvals

UL, CSA

You may be interested in
View all in Power Relays

Stock information temporarily unavailable.

P.O.A.

Omron PCB Mount Non-Latching Relay, 24V dc Coil, 3A Switching Current, SPDT
Select packaging type

P.O.A.

Omron PCB Mount Non-Latching Relay, 24V dc Coil, 3A Switching Current, SPDT

Stock information temporarily unavailable.

Select packaging type

quantityUnit price
1 - 19P.O.A.
20 - 24P.O.A.
25 - 49P.O.A.
50 - 249P.O.A.
250+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

Omron

Coil Voltage

24V dc

Contact Configuration

SPDT

Mounting Type

PCB Mount

Switching Current

3A

Terminal Type

Through Hole

Length

16mm

Coil Resistance

2.88 kΩ

Maximum Operating Temperature

+70°C

Depth

9.91mm

Minimum Operating Temperature

-40°C

Height

8.38mm

Contact Material

Gold Plated

Maximum Switching Power DC

60 W

Maximum Switching Power AC

50VA

Application

Signal

Country of Origin

Japan

Product details

G6E Series

SPDT subminiature signal switching relays
Fully sealed construction allows immersion cleaning of PCB
High sensitivity
Impulse withstand voltage meets FCC Part 68 requirements

Approvals

UL, CSA

You may be interested in