Technical documents
Specifications
Brand
OmronCoil Voltage
12V dc
Contact Configuration
DPDT
Mounting Type
PCB Mount
Maximum Switching Voltage AC
125V ac
Maximum Switching Voltage DC
110V dc
Maximum Switching Power DC
33 W
Length
14mm
Depth
9mm
Height
5mm
Dimensions
14 x 5 x 9mm
Terminal Type
Through Hole
Switching Current
1A
Application
Signal
Contact Material
Gold Plated
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Maximum Switching Power AC
62.5 VA
Coil Resistance
720 Ω
Operating Temperature Range
-40 → +70°C
Features
Sealed Construction
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 19 | P.O.A. |
20 - 24 | P.O.A. |
25 - 49 | P.O.A. |
50 - 249 | P.O.A. |
250+ | P.O.A. |
Technical documents
Specifications
Brand
OmronCoil Voltage
12V dc
Contact Configuration
DPDT
Mounting Type
PCB Mount
Maximum Switching Voltage AC
125V ac
Maximum Switching Voltage DC
110V dc
Maximum Switching Power DC
33 W
Length
14mm
Depth
9mm
Height
5mm
Dimensions
14 x 5 x 9mm
Terminal Type
Through Hole
Switching Current
1A
Application
Signal
Contact Material
Gold Plated
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Maximum Switching Power AC
62.5 VA
Coil Resistance
720 Ω
Operating Temperature Range
-40 → +70°C
Features
Sealed Construction