Omron PCB Mount Non-Latching Relay, 3V dc Coil, 1A Switching Current, DPDT

RS Stock No.: 683-9595Brand: OmronManufacturers Part No.: G6J2PY3DC
brand-logo
View all in Power Relays

Technical documents

Specifications

Brand

Omron

Coil Voltage

3V dc

Contact Configuration

DPDT

Mounting Type

PCB Mount

Switching Current

1A

Terminal Type

Through Hole

Length

10.6mm

Coil Resistance

62.5 Ω

Height

9mm

Contact Material

Gold Plated

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Depth

5.7mm

Maximum Switching Power AC

37.5VA

Maximum Switching Power DC

30 W

Application

Compact

Country of Origin

China

You may be interested in
View all in Power Relays

Stock information temporarily unavailable.

P.O.A.

Omron PCB Mount Non-Latching Relay, 3V dc Coil, 1A Switching Current, DPDT
Select packaging type

P.O.A.

Omron PCB Mount Non-Latching Relay, 3V dc Coil, 1A Switching Current, DPDT

Stock information temporarily unavailable.

Select packaging type

quantityUnit price
1 - 19P.O.A.
20 - 24P.O.A.
25 - 49P.O.A.
50 - 249P.O.A.
250+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

Omron

Coil Voltage

3V dc

Contact Configuration

DPDT

Mounting Type

PCB Mount

Switching Current

1A

Terminal Type

Through Hole

Length

10.6mm

Coil Resistance

62.5 Ω

Height

9mm

Contact Material

Gold Plated

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Depth

5.7mm

Maximum Switching Power AC

37.5VA

Maximum Switching Power DC

30 W

Application

Compact

Country of Origin

China

You may be interested in