Technical documents
Specifications
Brand
OmronCoil Voltage
3V dc
Contact Configuration
DPDT
Mounting Type
PCB Mount
Switching Current
1A
Terminal Type
Through Hole
Length
10mm
Coil Resistance
91 Ω
Height
5mm
Contact Material
Gold Plated
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Depth
6.5mm
Maximum Switching Power AC
37.5VA
Maximum Switching Power DC
30 W
Application
Signal
Stock information temporarily unavailable.
P.O.A.
Standard
1
P.O.A.
Stock information temporarily unavailable.
Standard
1
| quantity | Unit price |
|---|---|
| 1 - 19 | P.O.A. |
| 20 - 24 | P.O.A. |
| 25 - 49 | P.O.A. |
| 50 - 249 | P.O.A. |
| 250+ | P.O.A. |
Technical documents
Specifications
Brand
OmronCoil Voltage
3V dc
Contact Configuration
DPDT
Mounting Type
PCB Mount
Switching Current
1A
Terminal Type
Through Hole
Length
10mm
Coil Resistance
91 Ω
Height
5mm
Contact Material
Gold Plated
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Depth
6.5mm
Maximum Switching Power AC
37.5VA
Maximum Switching Power DC
30 W
Application
Signal
