Omron Panel Mount Power Relay, 200 → 240V ac Coil, 8A Switching Current, 3PST-NO, SPST-NC

RS Stock No.: 262-8942Brand: OmronManufacturers Part No.: G7J-3A1B-T 200/240VAC
brand-logo
View all in Power Relays

Technical documents

Specifications

Brand

Omron

Coil Voltage

200 → 240V ac

Contact Configuration

3PST-NO, SPST-NC

Mounting Type

Panel Mount

Switching Current

8A

Number of Poles

3

Latching

No

Country of Origin

Japan

You may be interested in
Omron Plug In Power Relay, 3PDT
P.O.A.Each (ex VAT)

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Omron Panel Mount Power Relay, 200 → 240V ac Coil, 8A Switching Current, 3PST-NO, SPST-NC

P.O.A.

Omron Panel Mount Power Relay, 200 → 240V ac Coil, 8A Switching Current, 3PST-NO, SPST-NC
Stock information temporarily unavailable.
You may be interested in
Omron Plug In Power Relay, 3PDT
P.O.A.Each (ex VAT)

Technical documents

Specifications

Brand

Omron

Coil Voltage

200 → 240V ac

Contact Configuration

3PST-NO, SPST-NC

Mounting Type

Panel Mount

Switching Current

8A

Number of Poles

3

Latching

No

Country of Origin

Japan

You may be interested in
Omron Plug In Power Relay, 3PDT
P.O.A.Each (ex VAT)