Technical documents
Specifications
Brand
OmronCoil Voltage
24V dc
Contact Configuration
4PST-NO
Mounting Type
Panel Mount
Switching Current
25A
Terminal Type
Screw
Length
51.5mm
Coil Resistance
288 Ω
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+60°C
Depth
34.5mm
Height
64mm
Maximum Switching Power AC
5.5 kVA
Maximum Switching Power DC
750 W
Application
General Purpose
Product details
PCB Mounting & Screw Terminal - Power Relays - G7J Series
High capacity, high dielectric strength, multi-pole relays ideal for 3-phase motor control applications and resistive loads
No contact chattering for momentary voltage drops up to 50% of rated voltage
Withstands more than 4kV between contacts that are of different polarity and between the coil and contacts
Flame-resistant material (UL94V-0)
Push-to-test button lets user check contact operation
PCB mounted, screw terminal or quick connect types available
Approvals
UL; CSA
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
| quantity | Unit price |
|---|---|
| 1 - 11 | P.O.A. |
| 12 - 24 | P.O.A. |
| 25+ | P.O.A. |
Technical documents
Specifications
Brand
OmronCoil Voltage
24V dc
Contact Configuration
4PST-NO
Mounting Type
Panel Mount
Switching Current
25A
Terminal Type
Screw
Length
51.5mm
Coil Resistance
288 Ω
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+60°C
Depth
34.5mm
Height
64mm
Maximum Switching Power AC
5.5 kVA
Maximum Switching Power DC
750 W
Application
General Purpose
Product details
PCB Mounting & Screw Terminal - Power Relays - G7J Series
High capacity, high dielectric strength, multi-pole relays ideal for 3-phase motor control applications and resistive loads
No contact chattering for momentary voltage drops up to 50% of rated voltage
Withstands more than 4kV between contacts that are of different polarity and between the coil and contacts
Flame-resistant material (UL94V-0)
Push-to-test button lets user check contact operation
PCB mounted, screw terminal or quick connect types available
Approvals
UL; CSA
