Omron Panel Mount Non-Latching Relay, 24V dc Coil, 25A Switching Current, 4PST-NO

RS Stock No.: 828-7034Brand: OmronManufacturers Part No.: G7J-4A-BW-1-DC24
brand-logo
View all in Power Relays

Technical documents

Specifications

Brand

Omron

Coil Voltage

24V dc

Contact Configuration

4PST-NO

Mounting Type

Panel Mount

Switching Current

25A

Terminal Type

Screw

Maximum Switching Voltage AC

250V

Maximum Switching Voltage DC

125V

Length

53.5mm

Coil Resistance

288 Ω

Coil Power

2W

Contact Material

Silver Alloy

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

Isolation Coil To Contact

4kV ac

Depth

34.5mm

Height

64mm

Life

100000 (Electrical) Operations, 1000000 (Mechanical) Operations

Maximum Switching Power DC

750 W

Maximum Switching Power AC

5.5 kVA

Application

General Purpose

Country of Origin

Indonesia

View all in Power Relays

Stock information temporarily unavailable.

P.O.A.

Omron Panel Mount Non-Latching Relay, 24V dc Coil, 25A Switching Current, 4PST-NO

P.O.A.

Omron Panel Mount Non-Latching Relay, 24V dc Coil, 25A Switching Current, 4PST-NO

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Omron

Coil Voltage

24V dc

Contact Configuration

4PST-NO

Mounting Type

Panel Mount

Switching Current

25A

Terminal Type

Screw

Maximum Switching Voltage AC

250V

Maximum Switching Voltage DC

125V

Length

53.5mm

Coil Resistance

288 Ω

Coil Power

2W

Contact Material

Silver Alloy

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

Isolation Coil To Contact

4kV ac

Depth

34.5mm

Height

64mm

Life

100000 (Electrical) Operations, 1000000 (Mechanical) Operations

Maximum Switching Power DC

750 W

Maximum Switching Power AC

5.5 kVA

Application

General Purpose

Country of Origin

Indonesia