Omron PCB Mount Non-Latching Relay, 24V dc Coil, 6A Switching Current, 4PST, DPST

RS Stock No.: 260-4373Brand: OmronManufacturers Part No.: G7S-4A2B 24DC
brand-logo
View all in Power Relays

Technical documents

Specifications

Brand

Omron

Coil Voltage

24V dc

Contact Configuration

4PST, DPST

Mounting Type

PCB Mount

Switching Current

6A

Terminal Type

Through Hole

Length

62mm

Coil Resistance

800 Ω

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Height

37mm

Depth

22.5mm

Application

Force Guided

Product details

Safety Relay G7S Series

Positive operation contacts
Max. switching current 6A
DIN rail and PCB terminal mounting sockets
Approved to VDE0435, ICE255, prEN50205
Switching Voltage 250 Vac; 24 Vdc
Operating temperature range: -10 to +70°C

Approvals

TUV; UL; C-UL recognised

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Omron PCB Mount Non-Latching Relay, 24V dc Coil, 6A Switching Current, 4PST, DPST

P.O.A.

Omron PCB Mount Non-Latching Relay, 24V dc Coil, 6A Switching Current, 4PST, DPST
Stock information temporarily unavailable.

Buy in bulk

quantityUnit price
1 - 11P.O.A.
12 - 24P.O.A.
25+P.O.A.

Technical documents

Specifications

Brand

Omron

Coil Voltage

24V dc

Contact Configuration

4PST, DPST

Mounting Type

PCB Mount

Switching Current

6A

Terminal Type

Through Hole

Length

62mm

Coil Resistance

800 Ω

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Height

37mm

Depth

22.5mm

Application

Force Guided

Product details

Safety Relay G7S Series

Positive operation contacts
Max. switching current 6A
DIN rail and PCB terminal mounting sockets
Approved to VDE0435, ICE255, prEN50205
Switching Voltage 250 Vac; 24 Vdc
Operating temperature range: -10 to +70°C

Approvals

TUV; UL; C-UL recognised