Technical documents
Specifications
Brand
OmronCoil Voltage
12V dc
Contact Configuration
SPDT
Mounting Type
PCB Mount
Switching Current
20A
Terminal Type
Through Hole
Length
32.1mm
Coil Resistance
155 Ω
Coil Power
900mW
Height
20.1mm
Life
10000000 (Electrical) cycles, 10000000 (Mechanical) cycles
Contact Material
Silver
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+105°C
Isolation Coil To Contact
2.5kV ac
Depth
27.7mm
Maximum Switching Power AC
5 kVA
Maximum Switching Power DC
560 W
Application
Power
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
| quantity | Unit price |
|---|---|
| 1 - 49 | P.O.A. |
| 50+ | P.O.A. |
Technical documents
Specifications
Brand
OmronCoil Voltage
12V dc
Contact Configuration
SPDT
Mounting Type
PCB Mount
Switching Current
20A
Terminal Type
Through Hole
Length
32.1mm
Coil Resistance
155 Ω
Coil Power
900mW
Height
20.1mm
Life
10000000 (Electrical) cycles, 10000000 (Mechanical) cycles
Contact Material
Silver
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+105°C
Isolation Coil To Contact
2.5kV ac
Depth
27.7mm
Maximum Switching Power AC
5 kVA
Maximum Switching Power DC
560 W
Application
Power
