Omron PCB Mount Non-Latching Relay, 24V dc Coil, 20A Switching Current, SPST

RS Stock No.: 789-4679Brand: OmronManufacturers Part No.: G8P1A2PDC24
brand-logo
View all in Power Relays

Technical documents

Specifications

Brand

Omron

Coil Voltage

24V dc

Contact Configuration

SPST

Mounting Type

PCB Mount

Switching Current

20A

Terminal Type

Quick Connect

Maximum Switching Voltage AC

250V

Maximum Switching Voltage DC

28V

Length

32.1mm

Coil Resistance

660 Ω

Coil Power

900mW

Height

20.1mm

Life

100000 cycles

Contact Material

Silver Alloy

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+105°C

Isolation Coil To Contact

2.5kV ac

Depth

27.7mm

Maximum Switching Power AC

7.5 kVA

Maximum Switching Power DC

560 W

Application

Power

Country of Origin

China

View all in Power Relays

Stock information temporarily unavailable.

P.O.A.

Omron PCB Mount Non-Latching Relay, 24V dc Coil, 20A Switching Current, SPST

P.O.A.

Omron PCB Mount Non-Latching Relay, 24V dc Coil, 20A Switching Current, SPST

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Omron

Coil Voltage

24V dc

Contact Configuration

SPST

Mounting Type

PCB Mount

Switching Current

20A

Terminal Type

Quick Connect

Maximum Switching Voltage AC

250V

Maximum Switching Voltage DC

28V

Length

32.1mm

Coil Resistance

660 Ω

Coil Power

900mW

Height

20.1mm

Life

100000 cycles

Contact Material

Silver Alloy

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+105°C

Isolation Coil To Contact

2.5kV ac

Depth

27.7mm

Maximum Switching Power AC

7.5 kVA

Maximum Switching Power DC

560 W

Application

Power

Country of Origin

China