Omron Non-Latching Relay, 24V dc Coil, 200A Switching Current, SPST

RS Stock No.: 684-0312Brand: OmronManufacturers Part No.: G9EC124DC
brand-logo
View all in Power Relays

Technical documents

Specifications

Brand

Omron

Coil Voltage

24V dc

Contact Configuration

SPST

Switching Current

200A

Terminal Type

Screw

Length

98mm

Coil Resistance

51.2 Ω

Height

86.7mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+50°C

Depth

44mm

Application

Power

You may be interested in
View all in Power Relays

Stock information temporarily unavailable.

P.O.A.

Omron Non-Latching Relay, 24V dc Coil, 200A Switching Current, SPST

P.O.A.

Omron Non-Latching Relay, 24V dc Coil, 200A Switching Current, SPST

Stock information temporarily unavailable.

quantityUnit price
1 - 4P.O.A.
5 - 9P.O.A.
10 - 14P.O.A.
15 - 19P.O.A.
20+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

Omron

Coil Voltage

24V dc

Contact Configuration

SPST

Switching Current

200A

Terminal Type

Screw

Length

98mm

Coil Resistance

51.2 Ω

Height

86.7mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+50°C

Depth

44mm

Application

Power

You may be interested in