Omron Plug In Timer Relay, 24V ac, 2-Contact, 0.1 → 600s, SPDT

RS Stock No.: 264-1658Brand: OmronManufacturers Part No.: H3RN-1 24VAC
brand-logo
View all in Timer Relays

Technical documents

Specifications

Brand

Omron

Supply Voltage

24V ac

Mounting Type

Plug In

Mode of Operation

Multifunction

Time Range

0.1 → 600s

Number of Contacts

2

Number of Timer Functions

Multi Function

Contact Configuration

SPDT

P.O.A.

Omron Plug In Timer Relay, 24V ac, 2-Contact, 0.1 → 600s, SPDT

P.O.A.

Omron Plug In Timer Relay, 24V ac, 2-Contact, 0.1 → 600s, SPDT

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Omron

Supply Voltage

24V ac

Mounting Type

Plug In

Mode of Operation

Multifunction

Time Range

0.1 → 600s

Number of Contacts

2

Number of Timer Functions

Multi Function

Contact Configuration

SPDT