Omron Time Delay Relay, 24V ac, 4-Contact, 0.1 min → 10h

RS Stock No.: 236-1442Brand: OmronManufacturers Part No.: H3YN-41 AC24
brand-logo
View all in Timer Relays

Technical documents

Specifications

Brand

Omron

Supply Voltage

24V ac

Time Range

0.1 min → 10h

Number of Contacts

4

Number of Timer Functions

Multi Function

Time Increment

Hours, Minutes

Maximum Voltage

250V ac

Switch Configuration

4PDT

Terminal Type

Socket

Power Supply

External

Width

21.5mm

Maximum Operating Temperature

+50°C

Depth

63mm

Length

28mm

Minimum Operating Temperature

-10°C

Time Delay

0.1s

P.O.A.

Omron Time Delay Relay, 24V ac, 4-Contact, 0.1 min → 10h

P.O.A.

Omron Time Delay Relay, 24V ac, 4-Contact, 0.1 min → 10h

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.

Technical documents

Specifications

Brand

Omron

Supply Voltage

24V ac

Time Range

0.1 min → 10h

Number of Contacts

4

Number of Timer Functions

Multi Function

Time Increment

Hours, Minutes

Maximum Voltage

250V ac

Switch Configuration

4PDT

Terminal Type

Socket

Power Supply

External

Width

21.5mm

Maximum Operating Temperature

+50°C

Depth

63mm

Length

28mm

Minimum Operating Temperature

-10°C

Time Delay

0.1s