Omron Time Delay Relay, 100 → 240V ac, 1-Contact, 0.001 s → 9999h

RS Stock No.: 428-5902Brand: OmronManufacturers Part No.: H5CX-A11
brand-logo
View all in Timer Relays

Technical documents

Specifications

Brand

Omron

Supply Voltage

100 → 240V ac

Time Range

0.001 s → 9999h

Number of Contacts

1

Number of Timer Functions

Multi Function

Time Increment

Hours, Seconds

Maximum Voltage

30 V dc, 250V ac

Switch Configuration

SPDT

Terminal Type

11-Pin Connector

Power Supply

External

Width

48mm

Maximum Operating Temperature

+55°C

Depth

106mm

Length

48mm

Minimum Operating Temperature

-10°C

Time Delay

0.5s

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Omron Time Delay Relay, 100 → 240V ac, 1-Contact, 0.001 s → 9999h

P.O.A.

Omron Time Delay Relay, 100 → 240V ac, 1-Contact, 0.001 s → 9999h
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Omron

Supply Voltage

100 → 240V ac

Time Range

0.001 s → 9999h

Number of Contacts

1

Number of Timer Functions

Multi Function

Time Increment

Hours, Seconds

Maximum Voltage

30 V dc, 250V ac

Switch Configuration

SPDT

Terminal Type

11-Pin Connector

Power Supply

External

Width

48mm

Maximum Operating Temperature

+55°C

Depth

106mm

Length

48mm

Minimum Operating Temperature

-10°C

Time Delay

0.5s