Technical documents
Specifications
Brand
OmronPower Rating
1.1 kW
Phase
1
Supply Voltage
240 V ac
Current Rating
5 A
For Use With
Induction or Asynchronous Motor
Series
JZA4, JZAB
Field Bus Communication Type
MODBUS Slave, Serial RS-232C, Serial RS-485
IP Rating
IP20
Output Frequency
400Hz
STO
No
P.O.A.
Omron Inverter Drive, 1.1 kW, 1 Phase, 240 V ac, 5 A, JZA4, JZAB Series
1
P.O.A.
Omron Inverter Drive, 1.1 kW, 1 Phase, 240 V ac, 5 A, JZA4, JZAB Series
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
OmronPower Rating
1.1 kW
Phase
1
Supply Voltage
240 V ac
Current Rating
5 A
For Use With
Induction or Asynchronous Motor
Series
JZA4, JZAB
Field Bus Communication Type
MODBUS Slave, Serial RS-232C, Serial RS-485
IP Rating
IP20
Output Frequency
400Hz
STO
No