Technical documents
Specifications
Brand
OmronMonitoring Application
Phase, Voltage
Contact Configuration
SPDT
Voltage Sensing Range
115 → 138 V ac, 200 → 240V ac
Voltage Sensitivity
Overvoltage, Undervoltage
Phase Sensitivity
Phase Loss, Phase Sequence
Time Delay
0.1 → 30s
Height
100mm
Length
100mm
Minimum Voltage Sensed
115V ac
Operating Temperature Range
-20 → +60°C
Minimum Operating Temperature
-20°C
Width
22.5mm
Maximum Operating Temperature
+60°C
Dimensions
100 x 22.5 x 100mm
Maximum Voltage Sensed
240V ac
Country of Origin
Japan
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
OmronMonitoring Application
Phase, Voltage
Contact Configuration
SPDT
Voltage Sensing Range
115 → 138 V ac, 200 → 240V ac
Voltage Sensitivity
Overvoltage, Undervoltage
Phase Sensitivity
Phase Loss, Phase Sequence
Time Delay
0.1 → 30s
Height
100mm
Length
100mm
Minimum Voltage Sensed
115V ac
Operating Temperature Range
-20 → +60°C
Minimum Operating Temperature
-20°C
Width
22.5mm
Maximum Operating Temperature
+60°C
Dimensions
100 x 22.5 x 100mm
Maximum Voltage Sensed
240V ac
Country of Origin
Japan
