Technical documents
Specifications
Brand
OmronMonitoring Application
Voltage
Voltage Sensing Range
220 → 277 V ac, 380 → 480V ac
Contact Configuration
SPDT
Voltage Sensitivity
Overvoltage, Undervoltage
Time Delay
0.1 → 30s
Dimensions
100 x 22.5 x 100mm
Maximum Voltage Sensed
480V ac
Operating Temperature Range
-20 → +60°C
Minimum Operating Temperature
-20°C
Width
22.5mm
Maximum Operating Temperature
+60°C
Height
100mm
Length
100mm
Minimum Voltage Sensed
220V ac
Country of Origin
Japan
Product details
Omron K8AB Series Control relays
Omron's K8AB Series of monitoring relays provides you with first class quality products all in compact 22.5mm wide DIN-rail housing. This new range can be split into models for single-phase current and voltage control, three phase voltage control.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
OmronMonitoring Application
Voltage
Voltage Sensing Range
220 → 277 V ac, 380 → 480V ac
Contact Configuration
SPDT
Voltage Sensitivity
Overvoltage, Undervoltage
Time Delay
0.1 → 30s
Dimensions
100 x 22.5 x 100mm
Maximum Voltage Sensed
480V ac
Operating Temperature Range
-20 → +60°C
Minimum Operating Temperature
-20°C
Width
22.5mm
Maximum Operating Temperature
+60°C
Height
100mm
Length
100mm
Minimum Voltage Sensed
220V ac
Country of Origin
Japan
Product details
Omron K8AB Series Control relays
Omron's K8AB Series of monitoring relays provides you with first class quality products all in compact 22.5mm wide DIN-rail housing. This new range can be split into models for single-phase current and voltage control, three phase voltage control.
