Omron Red Pilot Light Head, 22mm Cutout Omron M22 Series

RS Stock No.: 822-5418Brand: OmronManufacturers Part No.: M22-FR-24A
brand-logo
View all in Pilot Light Heads

Technical documents

Specifications

Brand

Omron

Series

Omron M22

Cutout Diameter

22mm

Pilot Light Colour

Red

Pilot Light Shape

Round

Pilot Light Material

Plastic

IP Rating

IP65

Mounting Type

Panel Mount

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Omron Red Pilot Light Head, 22mm Cutout Omron M22 Series

P.O.A.

Omron Red Pilot Light Head, 22mm Cutout Omron M22 Series
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Omron

Series

Omron M22

Cutout Diameter

22mm

Pilot Light Colour

Red

Pilot Light Shape

Round

Pilot Light Material

Plastic

IP Rating

IP65

Mounting Type

Panel Mount