M7E01HGP2 Omron 7-Segment LED Display, Green RH DP 15.2mm

RS Stock No.: 841-1625Brand: OmronManufacturers Part No.: M7E01HGP2
View all in LED Displays

Technical documents

Specifications

Brand

Omron

Display Type

7-Segment

Number of Characters

1

LED Colours

Green

Number Of Segments

7

Character Width

8.8mm

Character Height

15.2mm

Mounting Type

Panel Mount

External Width

32mm

External Depth

43mm

External Dimensions

32 x 43 x 39mm

External Height

39mm

Colour Of Face

Black

Operating Temperature Range

-10 → +55°C

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+55°C

Decimal Orientation

Right Side

Country of Origin

Japan

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

M7E01HGP2 Omron 7-Segment LED Display, Green RH DP 15.2mm

P.O.A.

M7E01HGP2 Omron 7-Segment LED Display, Green RH DP 15.2mm
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Omron

Display Type

7-Segment

Number of Characters

1

LED Colours

Green

Number Of Segments

7

Character Width

8.8mm

Character Height

15.2mm

Mounting Type

Panel Mount

External Width

32mm

External Depth

43mm

External Dimensions

32 x 43 x 39mm

External Height

39mm

Colour Of Face

Black

Operating Temperature Range

-10 → +55°C

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+55°C

Decimal Orientation

Right Side

Country of Origin

Japan