Technical documents
Specifications
Brand
OmronCoil Voltage
24V dc
Contact Configuration
DPDT
Mounting Type
Plug In
Switching Current
10A
Terminal Type
PCB Pin
Maximum Switching Voltage AC
250V
Maximum Switching Voltage DC
125V
Length
21.5mm
Coil Resistance
636 Ω
Coil Power
900mW
Life
100000000 (Mechanical) Operations, 200000(Electrical) Operations
Contact Material
Silver
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+70°C
Height
28mm
Isolation Coil To Contact
2kV ac
Depth
36mm
Maximum Switching Power AC
2.5 kVA
Maximum Switching Power DC
300 W
Application
General Purpose
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
OmronCoil Voltage
24V dc
Contact Configuration
DPDT
Mounting Type
Plug In
Switching Current
10A
Terminal Type
PCB Pin
Maximum Switching Voltage AC
250V
Maximum Switching Voltage DC
125V
Length
21.5mm
Coil Resistance
636 Ω
Coil Power
900mW
Life
100000000 (Mechanical) Operations, 200000(Electrical) Operations
Contact Material
Silver
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+70°C
Height
28mm
Isolation Coil To Contact
2kV ac
Depth
36mm
Maximum Switching Power AC
2.5 kVA
Maximum Switching Power DC
300 W
Application
General Purpose
