Omron Plug In Latching Power Relay, 24V dc Coil, 5A Switching Current, 4PDT

RS Stock No.: 266-3021Brand: OmronManufacturers Part No.: MY4IN1-D2 DC24(S)
brand-logo
View all in Power Relays

Technical documents

Specifications

Brand

Omron

Coil Voltage

24V dc

Contact Configuration

4PDT

Mounting Type

Plug In

Switching Current

5A

Number of Poles

4

Latching

Yes

Country of Origin

Japan

You may be interested in

P.O.A.

Omron Plug In Latching Power Relay, 24V dc Coil, 5A Switching Current, 4PDT

P.O.A.

Omron Plug In Latching Power Relay, 24V dc Coil, 5A Switching Current, 4PDT

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

Omron

Coil Voltage

24V dc

Contact Configuration

4PDT

Mounting Type

Plug In

Switching Current

5A

Number of Poles

4

Latching

Yes

Country of Origin

Japan

You may be interested in