Omron Plug In Latching Power Relay, 120V ac Coil, 5A Switching Current, 4PDT

RS Stock No.: 266-3023Brand: OmronManufacturers Part No.: MY4N 110/120VAC (S)
brand-logo
View all in Power Relays

Technical documents

Specifications

Brand

Omron

Coil Voltage

120V ac

Contact Configuration

4PDT

Mounting Type

Plug In

Switching Current

5A

Number of Poles

4

Latching

Yes

Country of Origin

Japan

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Omron Plug In Latching Power Relay, 120V ac Coil, 5A Switching Current, 4PDT

P.O.A.

Omron Plug In Latching Power Relay, 120V ac Coil, 5A Switching Current, 4PDT
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Omron

Coil Voltage

120V ac

Contact Configuration

4PDT

Mounting Type

Plug In

Switching Current

5A

Number of Poles

4

Latching

Yes

Country of Origin

Japan