Technical Documents
Specifications
Brand
OmronActuator Type
Short Roller Lever
Terminal Type
Tab
Contact Current Rating
100 mA @ 30 V dc
Contact Configuration
SPDT
IP Rating
IP40
Operating Force
0.59 N
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+80°C
Contact Material
Gold Alloy
Mechanical Life
10000000Operations
Release Force
0.05N
Operating Temperature Range
-25 → +80°C
Country of Origin
Japan
Product Details
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
| quantity | Unit price |
|---|---|
| 1 - 24 | P.O.A. |
| 25 - 99 | P.O.A. |
| 100 - 249 | P.O.A. |
| 250 - 499 | P.O.A. |
| 500+ | P.O.A. |
Technical Documents
Specifications
Brand
OmronActuator Type
Short Roller Lever
Terminal Type
Tab
Contact Current Rating
100 mA @ 30 V dc
Contact Configuration
SPDT
IP Rating
IP40
Operating Force
0.59 N
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+80°C
Contact Material
Gold Alloy
Mechanical Life
10000000Operations
Release Force
0.05N
Operating Temperature Range
-25 → +80°C
Country of Origin
Japan
Product Details