Omron W4S103B

RS Stock No.: 746-3221Brand: OmronManufacturers Part No.: W4S103B
brand-logo
View all in Data Acquisition

Technical documents

Specifications

Brand

Omron

For Use With

Industrial Ethernet/IP Communication

Number of Inputs

3

Number of Outputs

3

Bus Type

Ethernet

Country of Origin

Japan

Product details

5 Port Ethernet/IP Switching Hub

Provides the environmental resistance and functionality required in factory automation built around Industrial Ethernet communications.

Low cost unmanaged switch
No software required
Performs in any environment where PLC's and robots are found
Failure notification
Broadcast storm detection and suppression
3 Port Model 746-3221 can be used as a T Branch to select best model application

OMRON

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Omron W4S103B

P.O.A.

Omron W4S103B
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Omron

For Use With

Industrial Ethernet/IP Communication

Number of Inputs

3

Number of Outputs

3

Bus Type

Ethernet

Country of Origin

Japan

Product details

5 Port Ethernet/IP Switching Hub

Provides the environmental resistance and functionality required in factory automation built around Industrial Ethernet communications.

Low cost unmanaged switch
No software required
Performs in any environment where PLC's and robots are found
Failure notification
Broadcast storm detection and suppression
3 Port Model 746-3221 can be used as a T Branch to select best model application

OMRON