Technical documents
Specifications
Brand
OmronActuator Type
Coil Spring
Pole and Throw Configuration
SPST
Normal State Configuration
NO/NC
IP Rating
IP67
Maximum Current
10A
Maximum AC Voltage
500V
Maximum DC Voltage
250V
Connection Type
G1/2
Action Type
Snap Action
Length
40mm
Minimum Operating Temperature
-10°C
Depth
42mm
Width
68.7mm
Maximum Operating Temperature
+80°C
Mounting Orientation
Back, Front
Mechanical Life
15000000Operations
Product details
WL Series General Purpose Limit Switch
Oil-tight, waterproof and dustproof cast aluminium body construction to IP67
Two sets of snap action contacts: N/C and N/O
Contact rating: 10A (Ith250Vac) max. 600ac, 250Vdc
Four position turret head
Operating temperature range: - 10° to +80°C
Set position indicator plate for easy maintenance
Conduit entry PG13.5
Approvals
UL, CSA
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
OmronActuator Type
Coil Spring
Pole and Throw Configuration
SPST
Normal State Configuration
NO/NC
IP Rating
IP67
Maximum Current
10A
Maximum AC Voltage
500V
Maximum DC Voltage
250V
Connection Type
G1/2
Action Type
Snap Action
Length
40mm
Minimum Operating Temperature
-10°C
Depth
42mm
Width
68.7mm
Maximum Operating Temperature
+80°C
Mounting Orientation
Back, Front
Mechanical Life
15000000Operations
Product details
WL Series General Purpose Limit Switch
Oil-tight, waterproof and dustproof cast aluminium body construction to IP67
Two sets of snap action contacts: N/C and N/O
Contact rating: 10A (Ith250Vac) max. 600ac, 250Vdc
Four position turret head
Operating temperature range: - 10° to +80°C
Set position indicator plate for easy maintenance
Conduit entry PG13.5
Approvals
UL, CSA