Omron Cable Assembly

RS Stock No.: 569-988Brand: OmronManufacturers Part No.: XS5F-D421-E80-A
brand-logo
View all in Sensor & Actuator Cables

Technical documents

Specifications

Brand

Omron

Connector A Housing Gender

Female

Connector A Number of Contacts

4

Connector B

Unterminated

Product details

XS5 M12 Socket to Free End Cable Assembly

Brought to you by Omron, this XS5 "Smart Click" M12 Socket connector terminates in a conveniently pre-stripped free end. As well as a very high ingress protection, this connector is water resistive, meaning it is well suited for harsh industrial environments.

The "Smart Click" system ensures quick and easy connection with a simple twist and click action that mates with an audible click. The bayonet style locking system connects with 1/8th of a turn, and mates with an audible click, for a reassuring connection that is compatible with conventional screw-lock connectors.

Combining reliability with convenience, this XS5 M12 sensor I/O Connector is an ideal choice for applications in automation and robotics.

Omron M12 Smartclick

A water resistive connector featuring an innovative twist and click connection

View all in Sensor & Actuator Cables

Stock information temporarily unavailable.

P.O.A.

Omron Cable Assembly

P.O.A.

Omron Cable Assembly

Stock information temporarily unavailable.

quantityUnit price
1 - 9P.O.A.
10 - 24P.O.A.
25 - 49P.O.A.
50 - 99P.O.A.
100+P.O.A.

Technical documents

Specifications

Brand

Omron

Connector A Housing Gender

Female

Connector A Number of Contacts

4

Connector B

Unterminated

Product details

XS5 M12 Socket to Free End Cable Assembly

Brought to you by Omron, this XS5 "Smart Click" M12 Socket connector terminates in a conveniently pre-stripped free end. As well as a very high ingress protection, this connector is water resistive, meaning it is well suited for harsh industrial environments.

The "Smart Click" system ensures quick and easy connection with a simple twist and click action that mates with an audible click. The bayonet style locking system connects with 1/8th of a turn, and mates with an audible click, for a reassuring connection that is compatible with conventional screw-lock connectors.

Combining reliability with convenience, this XS5 M12 sensor I/O Connector is an ideal choice for applications in automation and robotics.

Omron M12 Smartclick

A water resistive connector featuring an innovative twist and click connection