Technical documents
Specifications
Brand
OmronProduct Type
Displacement Sensor
Sensor Style
Diffuse Reflective
Detection Type
Laser
Output Type
PNP
Terminal Type
Pull Out Cable
Maximum DC Voltage
30V dc
Interface Type
Digital Output
Light Source
Laser
Minimum Operating Temperature
-10°C
IP Rating
IP40
Materials Detected
Metal, Plastic
Maximum Operating Temperature
50°C
Maximum Current
20mA
Standards/Approvals
UL
Response Time
100ms
Hazardous Area Certification
UL
Mount Type
DIN Track
Series
ZP-L
Housing Material
Polycarbonate
Country of Origin
Japan
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
OmronProduct Type
Displacement Sensor
Sensor Style
Diffuse Reflective
Detection Type
Laser
Output Type
PNP
Terminal Type
Pull Out Cable
Maximum DC Voltage
30V dc
Interface Type
Digital Output
Light Source
Laser
Minimum Operating Temperature
-10°C
IP Rating
IP40
Materials Detected
Metal, Plastic
Maximum Operating Temperature
50°C
Maximum Current
20mA
Standards/Approvals
UL
Response Time
100ms
Hazardous Area Certification
UL
Mount Type
DIN Track
Series
ZP-L
Housing Material
Polycarbonate
Country of Origin
Japan
