onsemi, 3.6V Zener Diode 5% 5 W Through Hole 2-Pin 017AA-01

RS Stock No.: 485-3915PBrand: ON SemiconductorManufacturers Part No.: 1N5334B
brand-logo
View all in Zener Diodes

Technical documents

Specifications

Nominal Zener Voltage

3.6V

Diode Configuration

Single

Mounting Type

Through Hole

Maximum Power Dissipation

5 W

Package Type

017AA-01

Zener Type

Voltage Regulator

Zener Voltage Tolerance

5%

Pin Count

2

Test Current

350mA

Maximum Zener Impedance

2.5Ω

Maximum Reverse Leakage Current

150µA

Dimensions

8.89 x 3.68 x 3.68mm

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+200 °C

You may be interested in
onsemi, 3.9V Zener Diode 5% 5 W Through Hole 2-Pin DO-15
P.O.A.Each (Supplied on a Reel) (ex VAT)

P.O.A.

onsemi, 3.6V Zener Diode 5% 5 W Through Hole 2-Pin 017AA-01
Select packaging type

P.O.A.

onsemi, 3.6V Zener Diode 5% 5 W Through Hole 2-Pin 017AA-01

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

quantityUnit price
50 - 190P.O.A.
200 - 490P.O.A.
500 - 990P.O.A.
1000+P.O.A.
You may be interested in
onsemi, 3.9V Zener Diode 5% 5 W Through Hole 2-Pin DO-15
P.O.A.Each (Supplied on a Reel) (ex VAT)

Technical documents

Specifications

Nominal Zener Voltage

3.6V

Diode Configuration

Single

Mounting Type

Through Hole

Maximum Power Dissipation

5 W

Package Type

017AA-01

Zener Type

Voltage Regulator

Zener Voltage Tolerance

5%

Pin Count

2

Test Current

350mA

Maximum Zener Impedance

2.5Ω

Maximum Reverse Leakage Current

150µA

Dimensions

8.89 x 3.68 x 3.68mm

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+200 °C

You may be interested in
onsemi, 3.9V Zener Diode 5% 5 W Through Hole 2-Pin DO-15
P.O.A.Each (Supplied on a Reel) (ex VAT)