onsemi, 7.5V Zener Diode 5% 5 W Through Hole 2-Pin 017AA-01

RS Stock No.: 544-5470Brand: ON SemiconductorManufacturers Part No.: 1N5343B
brand-logo
View all in Zener Diodes

Technical documents

Specifications

Nominal Zener Voltage

7.5V

Diode Configuration

Single

Mounting Type

Through Hole

Maximum Power Dissipation

5 W

Package Type

017AA-01

Zener Type

Voltage Regulator

Zener Voltage Tolerance

5%

Pin Count

2

Test Current

175mA

Maximum Zener Impedance

1.5Ω

Maximum Reverse Leakage Current

10µA

Dimensions

8.89 x 3.68 x 3.68mm

Maximum Operating Temperature

+200 °C

Minimum Operating Temperature

-65 °C

You may be interested in
onsemi, 7.5V Zener Diode 5% 5 W Through Hole 2-Pin DO-15
P.O.A.Each (In a Pack of 5) (ex VAT)

P.O.A.

onsemi, 7.5V Zener Diode 5% 5 W Through Hole 2-Pin 017AA-01

P.O.A.

onsemi, 7.5V Zener Diode 5% 5 W Through Hole 2-Pin 017AA-01

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
onsemi, 7.5V Zener Diode 5% 5 W Through Hole 2-Pin DO-15
P.O.A.Each (In a Pack of 5) (ex VAT)

Technical documents

Specifications

Nominal Zener Voltage

7.5V

Diode Configuration

Single

Mounting Type

Through Hole

Maximum Power Dissipation

5 W

Package Type

017AA-01

Zener Type

Voltage Regulator

Zener Voltage Tolerance

5%

Pin Count

2

Test Current

175mA

Maximum Zener Impedance

1.5Ω

Maximum Reverse Leakage Current

10µA

Dimensions

8.89 x 3.68 x 3.68mm

Maximum Operating Temperature

+200 °C

Minimum Operating Temperature

-65 °C

You may be interested in
onsemi, 7.5V Zener Diode 5% 5 W Through Hole 2-Pin DO-15
P.O.A.Each (In a Pack of 5) (ex VAT)