20V Zener diode,1N5357B 5W

RS Stock No.: 447-2279Brand: ON SemiconductorManufacturers Part No.: 1N5357B
brand-logo
View all in Zener Diodes

Technical documents

Specifications

Diode Configuration

Single

Nominal Zener Voltage

20V

Mounting Type

Through Hole

Maximum Power Dissipation

5 W

Package Type

017AA-01

Zener Type

Voltage Regulator

Zener Voltage Tolerance

5%

Pin Count

2

Test Current

65mA

Maximum Zener Impedance

Maximum Reverse Leakage Current

500nA

Dimensions

8.89 x 3.68 x 3.68mm

Maximum Operating Temperature

+200 °C

Minimum Operating Temperature

-65 °C

You may be interested in
View all in Zener Diodes

Stock information temporarily unavailable.

P.O.A.

20V Zener diode,1N5357B 5W

P.O.A.

20V Zener diode,1N5357B 5W

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Diode Configuration

Single

Nominal Zener Voltage

20V

Mounting Type

Through Hole

Maximum Power Dissipation

5 W

Package Type

017AA-01

Zener Type

Voltage Regulator

Zener Voltage Tolerance

5%

Pin Count

2

Test Current

65mA

Maximum Zener Impedance

Maximum Reverse Leakage Current

500nA

Dimensions

8.89 x 3.68 x 3.68mm

Maximum Operating Temperature

+200 °C

Minimum Operating Temperature

-65 °C

You may be interested in