onsemi, 30V Zener Diode 5% 5 W Through Hole 2-Pin DO-15

RS Stock No.: 485-4053Brand: ON SemiconductorManufacturers Part No.: 1N5363B
brand-logo
View all in Zener Diodes

Technical documents

Specifications

Nominal Zener Voltage

30V

Diode Configuration

Single

Mounting Type

Through Hole

Number of Elements per Chip

1

Maximum Power Dissipation

5 W

Package Type

DO-15

Zener Type

Voltage Regulator

Zener Voltage Tolerance

5%

Pin Count

2

Test Current

40mA

Maximum Zener Impedance

Maximum Reverse Leakage Current

500nA

Dimensions

8.89 x 3.68 x 3.68mm

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+200 °C

You may be interested in
onsemi, 30V Zener Diode 5% 5 W Through Hole 2-Pin DO-15
P.O.A.Each (In a Pack of 50) (ex VAT)

P.O.A.

onsemi, 30V Zener Diode 5% 5 W Through Hole 2-Pin DO-15

P.O.A.

onsemi, 30V Zener Diode 5% 5 W Through Hole 2-Pin DO-15

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
10 - 40P.O.A.
50 - 190P.O.A.
200 - 490P.O.A.
500 - 990P.O.A.
1000+P.O.A.
You may be interested in
onsemi, 30V Zener Diode 5% 5 W Through Hole 2-Pin DO-15
P.O.A.Each (In a Pack of 50) (ex VAT)

Technical documents

Specifications

Nominal Zener Voltage

30V

Diode Configuration

Single

Mounting Type

Through Hole

Number of Elements per Chip

1

Maximum Power Dissipation

5 W

Package Type

DO-15

Zener Type

Voltage Regulator

Zener Voltage Tolerance

5%

Pin Count

2

Test Current

40mA

Maximum Zener Impedance

Maximum Reverse Leakage Current

500nA

Dimensions

8.89 x 3.68 x 3.68mm

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+200 °C

You may be interested in
onsemi, 30V Zener Diode 5% 5 W Through Hole 2-Pin DO-15
P.O.A.Each (In a Pack of 50) (ex VAT)