onsemi, 150V Zener Diode 5% 5 W Through Hole 2-Pin 017AA-01

RS Stock No.: 447-2487Brand: ON SemiconductorManufacturers Part No.: 1N5383B
brand-logo
View all in Zener Diodes

Technical documents

Specifications

Nominal Zener Voltage

150V

Diode Configuration

Single

Mounting Type

Through Hole

Maximum Power Dissipation

5 W

Package Type

017AA-01

Zener Type

Voltage Regulator

Zener Voltage Tolerance

5%

Pin Count

2

Test Current

8mA

Maximum Zener Impedance

330Ω

Maximum Reverse Leakage Current

500nA

Dimensions

8.89 x 3.68 x 3.68mm

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+200 °C

You may be interested in
onsemi, 150V Zener Diode 5% 5 W Through Hole 2-Pin DO-15
P.O.A.Each (In a Pack of 5) (ex VAT)

P.O.A.

onsemi, 150V Zener Diode 5% 5 W Through Hole 2-Pin 017AA-01

P.O.A.

onsemi, 150V Zener Diode 5% 5 W Through Hole 2-Pin 017AA-01

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
onsemi, 150V Zener Diode 5% 5 W Through Hole 2-Pin DO-15
P.O.A.Each (In a Pack of 5) (ex VAT)

Technical documents

Specifications

Nominal Zener Voltage

150V

Diode Configuration

Single

Mounting Type

Through Hole

Maximum Power Dissipation

5 W

Package Type

017AA-01

Zener Type

Voltage Regulator

Zener Voltage Tolerance

5%

Pin Count

2

Test Current

8mA

Maximum Zener Impedance

330Ω

Maximum Reverse Leakage Current

500nA

Dimensions

8.89 x 3.68 x 3.68mm

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+200 °C

You may be interested in
onsemi, 150V Zener Diode 5% 5 W Through Hole 2-Pin DO-15
P.O.A.Each (In a Pack of 5) (ex VAT)