Technical documents
Specifications
Brand
ON SemiconductorDiode Configuration
Single
Nominal Zener Voltage
5.1V
Mounting Type
Surface Mount
Maximum Power Dissipation
3 W
Package Type
SMB 2
Zener Type
Voltage Regulator
Zener Voltage Tolerance
5%
Pin Count
2
Test Current
73.5mA
Maximum Zener Impedance
350Ω
Maximum Reverse Leakage Current
5µA
Dimensions
4.6 x 3.95 x 2.28mm
Minimum Operating Temperature
-65 °C
Maximum Operating Temperature
+150 °C
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
ON SemiconductorDiode Configuration
Single
Nominal Zener Voltage
5.1V
Mounting Type
Surface Mount
Maximum Power Dissipation
3 W
Package Type
SMB 2
Zener Type
Voltage Regulator
Zener Voltage Tolerance
5%
Pin Count
2
Test Current
73.5mA
Maximum Zener Impedance
350Ω
Maximum Reverse Leakage Current
5µA
Dimensions
4.6 x 3.95 x 2.28mm
Minimum Operating Temperature
-65 °C
Maximum Operating Temperature
+150 °C
