onsemi 2N5064G, Thyristor 200V, 0.51A 0.2mA

RS Stock No.: 544-9949Brand: ON SemiconductorManufacturers Part No.: 2N5064G
brand-logo
View all in Thyristors

Technical documents

Specifications

Rated Average On-State Current

0.51A

Thyristor Type

SCR

Package Type

TO-92

Repetitive Peak Reverse Voltage

200V

Surge Current Rating

10A

Mounting Type

Through Hole

Maximum Gate Trigger Current

0.2mA

Maximum Gate Trigger Voltage

0.8V

Maximum Holding Current

5mA

Pin Count

3

Dimensions

5.2 x 4.19 x 5.33mm

Repetitive Peak Forward Blocking Voltage

200V

Maximum Operating Temperature

+110 °C

Repetitive Peak Off-State Current

0.01mA

Peak On-State Voltage

1.7V

Minimum Operating Temperature

-40 °C

You may be interested in
Thyristor,2N5064
P.O.A.Each (ex VAT)

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

onsemi 2N5064G, Thyristor 200V, 0.51A 0.2mA

P.O.A.

onsemi 2N5064G, Thyristor 200V, 0.51A 0.2mA
Stock information temporarily unavailable.

Buy in bulk

quantityUnit price
1 - 4P.O.A.
5 - 19P.O.A.
20 - 49P.O.A.
50 - 99P.O.A.
100+P.O.A.
You may be interested in
Thyristor,2N5064
P.O.A.Each (ex VAT)

Technical documents

Specifications

Rated Average On-State Current

0.51A

Thyristor Type

SCR

Package Type

TO-92

Repetitive Peak Reverse Voltage

200V

Surge Current Rating

10A

Mounting Type

Through Hole

Maximum Gate Trigger Current

0.2mA

Maximum Gate Trigger Voltage

0.8V

Maximum Holding Current

5mA

Pin Count

3

Dimensions

5.2 x 4.19 x 5.33mm

Repetitive Peak Forward Blocking Voltage

200V

Maximum Operating Temperature

+110 °C

Repetitive Peak Off-State Current

0.01mA

Peak On-State Voltage

1.7V

Minimum Operating Temperature

-40 °C

You may be interested in
Thyristor,2N5064
P.O.A.Each (ex VAT)