onsemi 2SA2040-TL-E PNP Transistor, 8 A, 50 V, 3-Pin TP-FA

RS Stock No.: 163-1991Brand: ON SemiconductorManufacturers Part No.: 2SA2040-TL-E
brand-logo
View all in Bipolar Transistors

Technical documents

Specifications

Transistor Type

PNP

Maximum DC Collector Current

8 A

Maximum Collector Emitter Voltage

50 V

Package Type

TP-FA

Mounting Type

Through Hole

Maximum Power Dissipation

15 W

Transistor Configuration

Single

Maximum Collector Base Voltage

-50 V

Maximum Emitter Base Voltage

-6 V

Maximum Operating Frequency

290 MHz

Pin Count

3

Number of Elements per Chip

1

Dimensions

6.5 x 2.3 x 5.5mm

Maximum Operating Temperature

+150 °C

Country of Origin

China

Product details

General Purpose PNP Transistors, Over 1A, ON Semiconductor

Standards

Manufacturer Part Nos with S or NSV prefix are automotive qualified to AEC-Q101 standard.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

onsemi 2SA2040-TL-E PNP Transistor, 8 A, 50 V, 3-Pin TP-FA

P.O.A.

onsemi 2SA2040-TL-E PNP Transistor, 8 A, 50 V, 3-Pin TP-FA
Stock information temporarily unavailable.

Technical documents

Specifications

Transistor Type

PNP

Maximum DC Collector Current

8 A

Maximum Collector Emitter Voltage

50 V

Package Type

TP-FA

Mounting Type

Through Hole

Maximum Power Dissipation

15 W

Transistor Configuration

Single

Maximum Collector Base Voltage

-50 V

Maximum Emitter Base Voltage

-6 V

Maximum Operating Frequency

290 MHz

Pin Count

3

Number of Elements per Chip

1

Dimensions

6.5 x 2.3 x 5.5mm

Maximum Operating Temperature

+150 °C

Country of Origin

China

Product details

General Purpose PNP Transistors, Over 1A, ON Semiconductor

Standards

Manufacturer Part Nos with S or NSV prefix are automotive qualified to AEC-Q101 standard.