onsemi 2SA2186-AN PNP Transistor, 2 A, 50 V, 3-Pin NMP

RS Stock No.: 163-1994Brand: ON SemiconductorManufacturers Part No.: 2SA2186-AN
brand-logo
View all in Bipolar Transistors

Technical documents

Specifications

Transistor Type

PNP

Maximum DC Collector Current

2 A

Maximum Collector Emitter Voltage

50 V

Package Type

NMP

Mounting Type

Through Hole

Maximum Power Dissipation

900 mW

Transistor Configuration

Single

Maximum Collector Base Voltage

-50 V

Maximum Emitter Base Voltage

-6 V

Maximum Operating Frequency

420 MHz

Pin Count

3

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Dimensions

6.9 x 2.5 x 4.5mm

Country of Origin

China

Product details

General Purpose PNP Transistors, Over 1A, ON Semiconductor

Standards

Manufacturer Part Nos with S or NSV prefix are automotive qualified to AEC-Q101 standard.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

onsemi 2SA2186-AN PNP Transistor, 2 A, 50 V, 3-Pin NMP

P.O.A.

onsemi 2SA2186-AN PNP Transistor, 2 A, 50 V, 3-Pin NMP
Stock information temporarily unavailable.

Technical documents

Specifications

Transistor Type

PNP

Maximum DC Collector Current

2 A

Maximum Collector Emitter Voltage

50 V

Package Type

NMP

Mounting Type

Through Hole

Maximum Power Dissipation

900 mW

Transistor Configuration

Single

Maximum Collector Base Voltage

-50 V

Maximum Emitter Base Voltage

-6 V

Maximum Operating Frequency

420 MHz

Pin Count

3

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Dimensions

6.9 x 2.5 x 4.5mm

Country of Origin

China

Product details

General Purpose PNP Transistors, Over 1A, ON Semiconductor

Standards

Manufacturer Part Nos with S or NSV prefix are automotive qualified to AEC-Q101 standard.