onsemi 2SK3738-TL-E N-Channel JFET, 40 V, Idss 0.05 → 0.13mA, 3-Pin SOT-23

RS Stock No.: 800-9367Brand: ON SemiconductorManufacturers Part No.: 2SK3738-TL-E
brand-logo
View all in JFETs

Technical documents

Specifications

Channel Type

N

Idss Drain-Source Cut-off Current

0.05 → 0.13mA

Maximum Drain Source Voltage

40 V

Maximum Drain Gate Voltage

-30V

Transistor Configuration

Single

Configuration

Single

Maximum Drain Source Resistance

200 Ω

Mounting Type

Surface Mount

Package Type

SOT-23

Pin Count

3

Dimensions

2.9 x 1.5 x 1.1mm

Maximum Operating Temperature

+150 °C

Length

2.9mm

Height

1.1mm

Width

1.5mm

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

onsemi 2SK3738-TL-E N-Channel JFET, 40 V, Idss 0.05 → 0.13mA, 3-Pin SOT-23

P.O.A.

onsemi 2SK3738-TL-E N-Channel JFET, 40 V, Idss 0.05 → 0.13mA, 3-Pin SOT-23
Stock information temporarily unavailable.

Technical documents

Specifications

Channel Type

N

Idss Drain-Source Cut-off Current

0.05 → 0.13mA

Maximum Drain Source Voltage

40 V

Maximum Drain Gate Voltage

-30V

Transistor Configuration

Single

Configuration

Single

Maximum Drain Source Resistance

200 Ω

Mounting Type

Surface Mount

Package Type

SOT-23

Pin Count

3

Dimensions

2.9 x 1.5 x 1.1mm

Maximum Operating Temperature

+150 °C

Length

2.9mm

Height

1.1mm

Width

1.5mm