74FST3257DTR2G ON Semiconductor, Multiplexer Switch IC Quad 2:1, 4 → 5.5 V, 16-Pin TSSOP

RS Stock No.: 800-9399Brand: ON SemiconductorManufacturers Part No.: 74FST3257DTR2G
brand-logo
View all in Multiplexer Switch ICs

Technical documents

Specifications

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

16

Dimensions

5.1 x 4.5 x 1.2mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Product details

Analogue Switches, ON Semiconductor

Analogue switches function as multiplexers and demultiplexers, for audio and data signals.

Analogue Switches, Multiplexers and Crosspoint Switches, ON Semiconductor

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

74FST3257DTR2G ON Semiconductor, Multiplexer Switch IC Quad 2:1, 4 → 5.5 V, 16-Pin TSSOP
Select packaging type

P.O.A.

74FST3257DTR2G ON Semiconductor, Multiplexer Switch IC Quad 2:1, 4 → 5.5 V, 16-Pin TSSOP
Stock information temporarily unavailable.
Select packaging type

Technical documents

Specifications

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

16

Dimensions

5.1 x 4.5 x 1.2mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Product details

Analogue Switches, ON Semiconductor

Analogue switches function as multiplexers and demultiplexers, for audio and data signals.

Analogue Switches, Multiplexers and Crosspoint Switches, ON Semiconductor