onsemi 74LVXC3245MTC, 18 Bus Transceiver, 8-Bit Non-Inverting TTL, 24-Pin TSSOP

RS Stock No.: 761-4362Brand: ON SemiconductorManufacturers Part No.: 74LVXC3245MTC
brand-logo
View all in Bus Transceivers

Technical documents

Specifications

Logic Family

74LVXC

Logic Function

Voltage Interface Transceiver

Number of Elements per Chip

18

Number of Channels per Chip

8

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

24

Input Level

TTL

Output Level

TTL

Maximum High Level Output Current

-24mA

Maximum Low Level Output Current

24mA

Maximum Propagation Delay Time @ Maximum CL

9ns

Maximum Operating Temperature

+85 °C

Length

7.8mm

Maximum Operating Supply Voltage

3.6 V, 5.5 V

Height

0.9mm

Width

4.4mm

Dimensions

7.8 x 4.4 x 0.9mm

Minimum Operating Supply Voltage

2.7 V, 3 V

Propagation Delay Test Condition

50pF

Minimum Operating Temperature

-40 °C

Country of Origin

China

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

onsemi 74LVXC3245MTC, 18 Bus Transceiver, 8-Bit Non-Inverting TTL, 24-Pin TSSOP

P.O.A.

onsemi 74LVXC3245MTC, 18 Bus Transceiver, 8-Bit Non-Inverting TTL, 24-Pin TSSOP
Stock information temporarily unavailable.

Technical documents

Specifications

Logic Family

74LVXC

Logic Function

Voltage Interface Transceiver

Number of Elements per Chip

18

Number of Channels per Chip

8

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

24

Input Level

TTL

Output Level

TTL

Maximum High Level Output Current

-24mA

Maximum Low Level Output Current

24mA

Maximum Propagation Delay Time @ Maximum CL

9ns

Maximum Operating Temperature

+85 °C

Length

7.8mm

Maximum Operating Supply Voltage

3.6 V, 5.5 V

Height

0.9mm

Width

4.4mm

Dimensions

7.8 x 4.4 x 0.9mm

Minimum Operating Supply Voltage

2.7 V, 3 V

Propagation Delay Test Condition

50pF

Minimum Operating Temperature

-40 °C

Country of Origin

China