ON Semiconductor AMIS42673ICAG1RG, CAN Transceiver 1Mbps 1-Channel ISO 11898-2, 8-Pin SOIC

RS Stock No.: 800-9452Brand: ON SemiconductorManufacturers Part No.: AMIS42673ICAG1RG
brand-logo
View all in Home

Technical documents

Specifications

Maximum Data Rate

1Mbps

Number of Transceivers

1

Standard Supported

ISO 11898-2

Power Down Mode

Shutdown

Maximum Supply Current

65 mA

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Dimensions

4.98 x 1.55 x 4mm

Length

4.98mm

Width

1.55mm

Height

4mm

Maximum Operating Supply Voltage

5.25 V

Maximum Operating Temperature

+125 °C

Minimum Operating Supply Voltage

4.75 V

Minimum Operating Temperature

-40 °C

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

ON Semiconductor AMIS42673ICAG1RG, CAN Transceiver 1Mbps 1-Channel ISO 11898-2, 8-Pin SOIC

P.O.A.

ON Semiconductor AMIS42673ICAG1RG, CAN Transceiver 1Mbps 1-Channel ISO 11898-2, 8-Pin SOIC
Stock information temporarily unavailable.

Technical documents

Specifications

Maximum Data Rate

1Mbps

Number of Transceivers

1

Standard Supported

ISO 11898-2

Power Down Mode

Shutdown

Maximum Supply Current

65 mA

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Dimensions

4.98 x 1.55 x 4mm

Length

4.98mm

Width

1.55mm

Height

4mm

Maximum Operating Supply Voltage

5.25 V

Maximum Operating Temperature

+125 °C

Minimum Operating Supply Voltage

4.75 V

Minimum Operating Temperature

-40 °C