Technical documents
Specifications
Brand
ON SemiconductorMaximum Output Frequency
40MHz
Number of Elements per Chip
1
Mounting Type
Surface Mount
Minimum Output Frequency
10MHz
Package Type
SOIC
Maximum Supply Current
18 mA
Pin Count
8
Dimensions
4.9 x 3.91 x 1.5mm
Maximum Input Frequency
40MHz
Height
1.5mm
Length
4.9mm
Maximum Operating Supply Voltage
3.6 V
Maximum Operating Temperature
+70 °C
Minimum Operating Supply Voltage
3 V
Minimum Operating Temperature
0 °C
Width
3.91mm
Stock information temporarily unavailable.
Please check again later.
P.O.A.
2
P.O.A.
2
Technical documents
Specifications
Brand
ON SemiconductorMaximum Output Frequency
40MHz
Number of Elements per Chip
1
Mounting Type
Surface Mount
Minimum Output Frequency
10MHz
Package Type
SOIC
Maximum Supply Current
18 mA
Pin Count
8
Dimensions
4.9 x 3.91 x 1.5mm
Maximum Input Frequency
40MHz
Height
1.5mm
Length
4.9mm
Maximum Operating Supply Voltage
3.6 V
Maximum Operating Temperature
+70 °C
Minimum Operating Supply Voltage
3 V
Minimum Operating Temperature
0 °C
Width
3.91mm